10 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0941/10/P

DigiKey Part Number
708-1507-ND
Manufacturer
Manufacturer Product Number
EXP-0941/10/P
Description
CONN RCPT MALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyester
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
10 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Flange
Voltage Rating
250VAC/DC
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Applications
Industrial
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,158.30000¥1,158.30
10¥984.62600¥9,846.26
25¥923.04080¥23,076.02
50¥879.04440¥43,952.22
Manufacturers Standard Package