
6711 RD005 | |
|---|---|
DigiKey Part Number | 6711RD005-ND |
Manufacturer | |
Manufacturer Product Number | 6711 RD005 |
Description | HOOK-UP STRND 26AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥485.76000 | ¥485.76 |
| 2 | ¥462.37000 | ¥924.74 |
| 3 | ¥449.12333 | ¥1,347.37 |
| 5 | ¥432.95600 | ¥2,164.78 |
| 7 | ¥422.55714 | ¥2,957.90 |
| 10 | ¥411.77700 | ¥4,117.77 |
| 25 | ¥385.09840 | ¥9,627.46 |
| 50 | ¥365.86940 | ¥18,293.47 |
| 100 | ¥347.41030 | ¥34,741.03 |















