
6710 BR005 | |
|---|---|
DigiKey Part Number | 6710BR005-ND |
Manufacturer | |
Manufacturer Product Number | 6710 BR005 |
Description | HOOK-UP STRND 28AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.58000 | ¥435.58 |
| 2 | ¥414.62000 | ¥829.24 |
| 3 | ¥402.78000 | ¥1,208.34 |
| 5 | ¥388.28200 | ¥1,941.41 |
| 7 | ¥378.97571 | ¥2,652.83 |
| 10 | ¥369.31800 | ¥3,693.18 |
| 25 | ¥345.42720 | ¥8,635.68 |
| 50 | ¥328.20320 | ¥16,410.16 |
| 100 | ¥311.67290 | ¥31,167.29 |








