28 AWG Hook-Up Wire 7/36 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 GR005

DigiKey Part Number
6710GR005-ND
Manufacturer
Manufacturer Product Number
6710 GR005
Description
HOOK-UP STRND 28AWG GREEN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.034" (0.86mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥459.69000¥459.69
2¥437.57000¥875.14
3¥425.09333¥1,275.28
5¥409.77000¥2,048.85
7¥399.94571¥2,799.62
10¥389.75400¥3,897.54
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 237
Unit Price: ¥459.69000
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 35
Unit Price: ¥459.69000
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 19
Unit Price: ¥459.69000
HOOK-UP STRND 28AWG GRN/YLW 100'
In-Stock: 14
Unit Price: ¥459.69000
HOOK-UP STRND 28AWG ORANGE 100'
In-Stock: 44
Unit Price: ¥459.69000
Alternate Length
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 4
Unit Price: ¥2,185.12000
HOOK-UP STRND 28AWG GREEN
In-Stock: 0
Unit Price: ¥1.69651