5014C SL013 | ||
---|---|---|
DigiKey Part Number | 216-5014CSL013-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 5014C SL013 | |
Description | CABLE 4COND 24AWG SLATE FEET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
3 | ¥14.56000 | ¥43.68 |
5 | ¥14.05200 | ¥70.26 |
7 | ¥13.72571 | ¥96.08 |
10 | ¥13.40600 | ¥134.06 |
25 | ¥12.56240 | ¥314.06 |
50 | ¥11.91340 | ¥595.67 |
100 | ¥11.33070 | ¥1,133.07 |