Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,567 In Stock | 1 : ¥20.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 105°C | - | 0.0320" (0.813mm) | |||
1,010 In Stock | 1 : ¥90.35000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
129 In Stock 127 Factory | 1 : ¥2,415.09000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
285 In Stock | 1 : ¥2,621.85000 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
35 In Stock | 1 : ¥2,773.56000 Spool | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
48 In Stock | 1 : ¥2,859.97000 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.167" (4.24mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
103 In Stock 146 Factory | 1 : ¥3,177.29000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.212" (5.38mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
108 In Stock 138 Factory | 1 : ¥4,692.13000 Spool | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.239" (6.07mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
31 In Stock 10 Factory | 1 : ¥5,507.13000 Spool | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
52 In Stock | 1 : ¥7,239.22000 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.287" (7.29mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
27 In Stock 90 Factory | 1 : ¥7,835.31000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.295" (7.49mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
34 In Stock 24 Factory | 1 : ¥7,893.22000 Spool | Spool | Active | Multi-Conductor | 15 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.303" (7.70mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
27 In Stock 14 Factory | 1 : ¥9,613.75000 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.316" (8.03mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
44 In Stock 73 Factory | 1 : ¥11,552.44000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
3,309 In Stock | 1 : ¥12.07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.163" (4.14mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
3,106 In Stock | 1 : ¥15.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
2,741 In Stock | 1 : ¥19.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
2,000 In Stock | 1,000 : ¥29.88823 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
1,000 In Stock 28 Factory | 1,000 : ¥33.42743 Spool | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | Foil, Braid | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
1,944 In Stock | 1 : ¥36.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
500 In Stock | 500 : ¥45.28646 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil, Braid | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
900 In Stock | 1 : ¥192.69000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.336" (8.53mm) | Foil | Enter Number of Feet in Order Quantity | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
535 In Stock | 1 : ¥203.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.384" (9.75mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
59 In Stock | 1 : ¥2,215.27000 Spool | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
84 In Stock | 1 : ¥2,606.68000 Spool | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) |