5012C SL013 | ||
---|---|---|
DigiKey Part Number | 216-5012CSL013-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 5012C SL013 | |
Description | CABLE 2COND 24AWG SLATE FEET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
3 | ¥14.47667 | ¥43.43 |
5 | ¥13.96800 | ¥69.84 |
7 | ¥13.64143 | ¥95.49 |
10 | ¥13.32200 | ¥133.22 |
25 | ¥12.48520 | ¥312.13 |
50 | ¥11.84300 | ¥592.15 |
100 | ¥11.26270 | ¥1,126.27 |