



MPR5GDW12.0 | |
|---|---|
DigiKey Part Number | 492-1572-ND |
Manufacturer | |
Manufacturer Product Number | MPR5GDW12.0 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 2.1V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR5GDW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Color Green | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥28.63900 | ¥286.39 |
| 100 | ¥22.72260 | ¥2,272.26 |
| 500 | ¥20.13430 | ¥10,067.15 |
| 1,000 | ¥19.29241 | ¥19,292.41 |
| 2,000 | ¥18.58020 | ¥37,160.40 |









