



MPR5RDW12.0 | |
|---|---|
DigiKey Part Number | 492-1575-ND |
Manufacturer | |
Manufacturer Product Number | MPR5RDW12.0 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2.1V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR5RDW12.0 Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2mcd |
Lamp Color Red | Wavelength - Peak 700nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥27.55600 | ¥275.56 |
| 100 | ¥21.82780 | ¥2,182.78 |
| 500 | ¥19.31904 | ¥9,659.52 |
| 1,000 | ¥18.50304 | ¥18,503.04 |
| 2,000 | ¥17.81279 | ¥35,625.58 |










