9631.3300 | ||
---|---|---|
DigiKey Part Number | 486-3410-ND | |
Manufacturer | ||
Manufacturer Product Number | 9631.3300 | |
Description | HEX STANDOFF M3 NYLON 13MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
50 | ¥6.34120 | ¥317.06 |
100 | ¥5.19360 | ¥519.36 |
500 | ¥5.07886 | ¥2,539.43 |