
5013C SL013 | |
|---|---|
DigiKey Part Number | 216-5013CSL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5013C SL013 |
Description | CABLE 3COND 24AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.163" (4.14mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, Rip Cord, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Spool Size 5000.0' (1524.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.60000 | ¥13.60 |
| 5 | ¥12.13400 | ¥60.67 |
| 10 | ¥11.56300 | ¥115.63 |
| 25 | ¥10.84280 | ¥271.07 |
| 50 | ¥10.32240 | ¥516.12 |
| 100 | ¥9.82520 | ¥982.52 |












