
302403 | |
|---|---|
DigiKey Part Number | 2181-302403-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302403 |
Description | CABLE 3COND 24AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 2500.0' (762.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.10000 | ¥26.10 |
| 5 | ¥23.36600 | ¥116.83 |
| 10 | ¥22.24400 | ¥222.44 |
| 25 | ¥20.85080 | ¥521.27 |
| 50 | ¥19.84700 | ¥992.35 |
| 100 | ¥18.88280 | ¥1,888.28 |
| 250 | ¥17.67040 | ¥4,417.60 |
| 500 | ¥16.79644 | ¥8,398.22 |
| 1,000 | ¥15.95787 | ¥15,957.87 |






