3 Conductor Multi-Conductor Cable Gray 24 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302403

DigiKey Part Number
2181-302403-10-ND
Manufacturer
Manufacturer Product Number
302403
Description
CABLE 3COND 24AWG GRAY 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.172" (4.37mm)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 24AWG GRAY FEET
In-Stock: 6302
Unit Price: ¥26.10000
CABLE 3COND 24AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG GRAY 100'
In-Stock: 0
Unit Price: