30-00390 | ||
---|---|---|
DigiKey Part Number | T1289-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00390 | |
Description | CABLE 4COND 24AWG WHITE 1M | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.96000 | ¥20.96 |
5 | ¥17.15000 | ¥85.75 |
10 | ¥13.33900 | ¥133.39 |