
2211C SL005 | |
|---|---|
DigiKey Part Number | 2211CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2211C SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,331.93000 | ¥1,331.93 |
| 2 | ¥1,267.21000 | ¥2,534.42 |
| 3 | ¥1,230.65000 | ¥3,691.95 |
| 5 | ¥1,185.80000 | ¥5,929.00 |
| 7 | ¥1,157.01714 | ¥8,099.12 |
| 10 | ¥1,127.12900 | ¥11,271.29 |
| 25 | ¥1,053.19600 | ¥26,329.90 |
| 50 | ¥1,015.08020 | ¥50,754.01 |













