
2211C SL002 | |
|---|---|
DigiKey Part Number | A2211C-500-ND |
Manufacturer | |
Manufacturer Product Number | 2211C SL002 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.168" (4.27mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,643.54000 | ¥4,643.54 |
| 2 | ¥4,414.79500 | ¥8,829.59 |
| 3 | ¥4,285.33000 | ¥12,855.99 |
| 5 | ¥4,225.54600 | ¥21,127.73 |



