AOZ6682CI | ||
---|---|---|
DigiKey Part Number | 785-1852-2-ND - Tape & Reel (TR) 785-1852-1-ND - Cut Tape (CT) 785-1852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ6682CI | |
Description | IC REG BUCK ADJ 2A TSOT23-6 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27220 | ¥327.22 |
250 | ¥3.03976 | ¥759.94 |
500 | ¥2.58692 | ¥1,293.46 |
1,000 | ¥2.06958 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87553 | ¥5,626.59 |
6,000 | ¥1.74618 | ¥10,477.08 |
15,000 | ¥1.68150 | ¥25,222.50 |
30,000 | ¥1.61683 | ¥48,504.90 |