PESD12VS1UAF | ||
---|---|---|
DigiKey Part Number | 1727-PESD12VS1UAFTR-ND - Tape & Reel (TR) 1727-PESD12VS1UAFCT-ND - Cut Tape (CT) 1727-PESD12VS1UAFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VS1UAF | |
Description | TVS DIODE 12VWM 19VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 19V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.32010 | ¥132.01 |
500 | ¥1.07690 | ¥538.45 |
1,000 | ¥0.79902 | ¥799.02 |
2,000 | ¥0.67222 | ¥1,344.44 |
5,000 | ¥0.64271 | ¥3,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55586 | ¥5,558.60 |
30,000 | ¥0.54543 | ¥16,362.90 |
50,000 | ¥0.45164 | ¥22,582.00 |