SSM3J15F,LF | ||
---|---|---|
DigiKey Part Number | SSM3J15FLFTR-ND - Tape & Reel (TR) SSM3J15FLFCT-ND - Cut Tape (CT) SSM3J15FLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J15F,LF | |
Description | MOSFET P-CH 30V 100MA S-MINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount S-Mini | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J15F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51736 | ¥258.68 |
1,000 | ¥0.35941 | ¥359.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31152 | ¥934.56 |
6,000 | ¥0.28896 | ¥1,733.76 |
9,000 | ¥0.23962 | ¥2,156.58 |
30,000 | ¥0.23539 | ¥7,061.70 |
75,000 | ¥0.21143 | ¥15,857.25 |
150,000 | ¥0.18324 | ¥27,486.00 |