RT6213BHGJ6F | |
---|---|
DigiKey Part Number | RT6213BHGJ6FTR-ND - Tape & Reel (TR) RT6213BHGJ6FCT-ND - Cut Tape (CT) RT6213BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6213BHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.48V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥4.76800 | ¥476.80 |
250 | ¥4.45668 | ¥1,114.17 |
500 | ¥3.93852 | ¥1,969.26 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90200 | ¥8,706.00 |
6,000 | ¥2.75690 | ¥16,541.40 |
15,000 | ¥2.65326 | ¥39,798.90 |
30,000 | ¥2.57035 | ¥77,110.50 |