AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7404G

DigiKey Part Number
785-AON7404GTR-ND - Tape & Reel (TR)
785-AON7404GCT-ND - Cut Tape (CT)
785-AON7404GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7404G
Description
MOSFET N-CH 20V 20A/20A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 20A (Ta), 20A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.30000¥43.00
100¥2.78180¥278.18
500¥2.12840¥1,064.20
1,000¥1.91769¥1,917.69
2,000¥1.74035¥3,480.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.54826¥7,741.30
10,000¥1.42952¥14,295.20
15,000¥1.36904¥20,535.60
25,000¥1.30109¥32,527.25
35,000¥1.29210¥45,223.50
Manufacturers Standard Package