
TPS259541DSGR | |
|---|---|
DigiKey Part Number | 296-50499-2-ND - Tape & Reel (TR) 296-50499-1-ND - Cut Tape (CT) 296-50499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259541DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259541DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS31311BR | Reed Semiconductor Corp. | 2,965 | 5397-RS31311BRCT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥6.68800 | ¥66.88 |
| 25 | ¥6.03760 | ¥150.94 |
| 100 | ¥5.32160 | ¥532.16 |
| 250 | ¥4.97956 | ¥1,244.89 |
| 500 | ¥4.77312 | ¥2,386.56 |
| 1,000 | ¥4.64357 | ¥4,643.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.39349 | ¥13,180.47 |
| 6,000 | ¥4.29085 | ¥25,745.10 |
| 9,000 | ¥4.23943 | ¥38,154.87 |
| 15,000 | ¥4.18247 | ¥62,737.05 |
| 21,000 | ¥4.14917 | ¥87,132.57 |










