
ASFC16G31M-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC16G31M-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC16G31M-51BIN |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.64000 | ¥154.64 |
| 10 | ¥143.38400 | ¥1,433.84 |
| 25 | ¥138.88400 | ¥3,472.10 |
| 50 | ¥135.50160 | ¥6,775.08 |
| 160 | ¥129.89919 | ¥20,783.87 |
| 320 | ¥126.62241 | ¥40,519.17 |
| 640 | ¥123.40495 | ¥78,979.17 |











