AS4C64M16D3B-12BINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G16D4-062BCNTR

DigiKey Part Number
1450-AS4C1G16D4-062BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C1G16D4-062BCNTR
Description
IC DRAM 16GBIT PAR 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥88.24774¥264,743.22
Manufacturers Standard Package