
ACS72981LLRATR-100U5 | |
|---|---|
DigiKey Part Number | 620-ACS72981LLRATR-100U5TR-ND - Tape & Reel (TR) 620-ACS72981LLRATR-100U5CT-ND - Cut Tape (CT) 620-ACS72981LLRATR-100U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981LLRATR-100U5 |
Description | CURRENT SEN HE/DIFF 100A 7-PSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981LLRATR-100U5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.45% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.78000 | ¥38.78 |
| 5 | ¥34.79800 | ¥173.99 |
| 10 | ¥33.31800 | ¥333.18 |
| 25 | ¥31.54640 | ¥788.66 |
| 50 | ¥30.33560 | ¥1,516.78 |
| 100 | ¥29.22590 | ¥2,922.59 |
| 500 | ¥27.06328 | ¥13,531.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.11046 | ¥66,331.38 |


