ACS70311LKTATN-010B5-C | ||
---|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-010B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-010B5-CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ACS70311LKTATN-010B5-C | |
Description | HIGHEST ACCURACY PROGRAMMABLE LI | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥31.53200 | ¥315.32 |
25 | ¥28.02360 | ¥700.59 |
50 | ¥26.62460 | ¥1,331.23 |
100 | ¥25.92350 | ¥2,592.35 |
500 | ¥21.71948 | ¥10,859.74 |
1,000 | ¥20.31813 | ¥20,318.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.61755 | ¥78,470.20 |