ACS70311LOKATN-005B5-C | |
---|---|
DigiKey Part Number | 620-ACS70311LOKATN-005B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LOKATN-005B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LOKATN-005B5-C |
Description | LOW NOISE, VERY HIGH PRECISION, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
25 | ¥32.45960 | ¥811.49 |
100 | ¥28.13260 | ¥2,813.26 |
250 | ¥26.69024 | ¥6,672.56 |
500 | ¥23.94896 | ¥11,974.48 |
1,000 | ¥20.19795 | ¥20,197.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.18806 | ¥76,752.24 |