ACS70310LKTATN-2P5B5-C | ||
---|---|---|
DigiKey Part Number | 620-2047-2-ND - Tape & Reel (TR) 620-2047-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ACS70310LKTATN-2P5B5-C | |
Description | VERY HIGH PRECISION LINEAR HALL- | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS70310LKTATN-2P5B5-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34600 | ¥333.46 |
25 | ¥31.52720 | ¥788.18 |
100 | ¥27.32480 | ¥2,732.48 |
250 | ¥25.92316 | ¥6,480.79 |
500 | ¥23.26086 | ¥11,630.43 |
1,000 | ¥19.61755 | ¥19,617.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.63668 | ¥74,546.72 |