
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A6861KLPTR-T | |
---|---|
DigiKey Part Number | 620-1563-2-ND - Tape & Reel (TR) 620-1563-1-ND - Cut Tape (CT) 620-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6861KLPTR-T |
Description | IC GATE DRVR HIGH-SIDE 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-eTSSOP-EP |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
In-Stock: 8,300
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.56000 | ¥13.56 |
10 | ¥9.94000 | ¥99.40 |
25 | ¥9.03080 | ¥225.77 |
100 | ¥8.03160 | ¥803.16 |
250 | ¥7.55496 | ¥1,888.74 |
500 | ¥7.26766 | ¥3,633.83 |
1,000 | ¥7.03131 | ¥7,031.31 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.07830 | ¥24,313.20 |
You May Also Be Interested InSee All
6 Items