BUK7V4R2-40HX | |
---|---|
DigiKey Part Number | 1727-BUK7V4R2-40HXTR-ND - Tape & Reel (TR) 1727-BUK7V4R2-40HXCT-ND - Cut Tape (CT) 1727-BUK7V4R2-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7V4R2-40HX |
Description | MOSFET 2N-CH 40V 98A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 98A (Ta) 85W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 98A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2590pF @ 25V | |
Power - Max | 85W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥20.18000 | ¥201.80 |
100 | ¥16.06430 | ¥1,606.43 |
500 | ¥13.59276 | ¥6,796.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.53329 | ¥17,299.93 |
3,000 | ¥10.95665 | ¥32,869.95 |
7,500 | ¥10.54474 | ¥79,085.55 |