
USB-C20-S-RU-CS2A-BL-BK | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RU-CS2A-BL-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RU-CS2A-BL-BK |
Description | USB C 2.0, RECEPTACLE, R/A UPRIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥7.87300 | ¥78.73 |
| 25 | ¥7.25720 | ¥181.43 |
| 40 | ¥6.96075 | ¥278.43 |
| 170 | ¥6.12088 | ¥1,040.55 |
| 340 | ¥5.75579 | ¥1,956.97 |
| 510 | ¥5.55253 | ¥2,831.79 |
| 1,020 | ¥5.22168 | ¥5,326.11 |
| 2,550 | ¥4.81451 | ¥12,277.00 |










