RF12-05A-T-00-50-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF12-05A-T-00-50-G

DigiKey Part Number
2057-RF12-05A-T-00-50-G-ND
Manufacturer
Manufacturer Product Number
RF12-05A-T-00-50-G
Description
RF MMCX CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Code A
Housing Color
White
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥11.42800¥114.28
25¥10.71040¥267.76
50¥10.19960¥509.98
100¥9.71250¥971.25
250¥9.10336¥2,275.84
500¥8.66888¥4,334.44
1,000¥8.25498¥8,254.98
2,500¥7.73839¥19,345.97
Manufacturers Standard Package