ICM-320-1-GT-HT | ||
---|---|---|
DigiKey Part Number | 2057-ICM-320-1-GT-HT-ND | |
Manufacturer | ||
Manufacturer Product Number | ICM-320-1-GT-HT | |
Description | MACHINE PIN SOCKET, IC, DIP, 20P | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
24 | ¥8.53792 | ¥204.91 |
48 | ¥8.01438 | ¥384.69 |
120 | ¥7.66617 | ¥919.94 |
264 | ¥6.96924 | ¥1,839.88 |
504 | ¥6.27234 | ¥3,161.26 |
1,008 | ¥5.57544 | ¥5,620.04 |
2,520 | ¥5.05272 | ¥12,732.85 |