



245-20-1-03 | |
|---|---|
DigiKey Part Number | 1175-2553-ND |
Manufacturer | |
Manufacturer Product Number | 245-20-1-03 |
Description | CONN IC DIP SOCKET 20POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole, Kinked Pin | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 24 | ¥3.18375 | ¥76.41 |
| 48 | ¥3.03063 | ¥145.47 |
| 72 | ¥2.94500 | ¥212.04 |
| 120 | ¥2.84008 | ¥340.81 |
| 264 | ¥2.68617 | ¥709.15 |
| 504 | ¥2.56615 | ¥1,293.34 |
| 1,008 | ¥2.44350 | ¥2,463.05 |
| 2,520 | ¥2.29043 | ¥5,771.88 |









