40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
245-40-1-06
245-40-1-06

245-40-1-06

DigiKey Part Number
1175-2556-ND
Manufacturer
Manufacturer Product Number
245-40-1-06
Description
CONN IC DIP SOCKET 40POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
40 (2 x 20)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.124" (3.15mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole, Kinked Pin
Contact Resistance
20mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
12¥6.46417¥77.57
36¥5.98417¥215.43
60¥5.77100¥346.26
108¥5.53704¥598.00
252¥5.21504¥1,314.19
504¥4.96593¥2,502.83
1,008¥4.72875¥4,766.58
2,508¥4.43417¥11,120.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.