28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
245-28-1-06
245-28-1-06

245-28-1-06

DigiKey Part Number
1175-1490-ND
Manufacturer
Manufacturer Product Number
245-28-1-06
Description
CONN IC DIP SOCKET 28POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.124" (3.15mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole, Kinked Pin
Contact Resistance
20mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,676
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
17¥4.47059¥76.00
34¥4.25647¥144.72
51¥4.13490¥210.88
102¥3.93716¥401.59
255¥3.69071¥941.13
510¥3.51425¥1,792.27
1,003¥3.35030¥3,360.35
2,516¥3.13974¥7,899.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.