
ICM-632-1-GT-HT | |
|---|---|
DigiKey Part Number | 2057-ICM-632-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-632-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 32P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICM-632-1-GT-HT Models |
Category | Features Open Frame |
Manufacturer Adam Tech | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polyphenylene Sulfide (PPS) |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 15 | ¥8.80467 | ¥132.07 |
| 30 | ¥8.38567 | ¥251.57 |
| 60 | ¥7.98467 | ¥479.08 |
| 105 | ¥7.67533 | ¥805.91 |
| 255 | ¥7.20882 | ¥1,838.25 |
| 510 | ¥6.86475 | ¥3,501.02 |
| 1,005 | ¥6.54375 | ¥6,576.47 |
| 2,505 | ¥6.13548 | ¥15,369.38 |







