
ICM-314-1-GT-HT | |
|---|---|
DigiKey Part Number | 2057-ICM-314-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-314-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 14P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Adam Tech | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyphenylene Sulfide (PPS) |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.20200 | ¥52.02 |
| 33 | ¥4.77909 | ¥157.71 |
| 66 | ¥4.55106 | ¥300.37 |
| 132 | ¥4.33364 | ¥572.04 |
| 264 | ¥4.12655 | ¥1,089.41 |
| 528 | ¥3.92934 | ¥2,074.69 |
| 1,023 | ¥3.75004 | ¥3,836.29 |
| 2,508 | ¥3.52006 | ¥8,828.31 |






