


UA723CN | |
|---|---|
DigiKey Part Number | 296-11104-5-ND |
Manufacturer | |
Manufacturer Product Number | UA723CN |
Description | IC REG LIN POS ADJ 150MA 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA723CN Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 74dB ~ 86dB (50Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 40V | Supplier Device Package 14-PDIP |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B8401QWDRBRQ1 | Texas Instruments | 12,461 | 296-TPS7B8401QWDRBRQ1CT-ND | ¥15.13000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥8.37100 | ¥83.71 |
| 25 | ¥7.57760 | ¥189.44 |
| 100 | ¥6.70480 | ¥670.48 |
| 250 | ¥6.28848 | ¥1,572.12 |
| 500 | ¥6.03762 | ¥3,018.81 |
| 1,000 | ¥5.83108 | ¥5,831.08 |
| 2,500 | ¥5.61315 | ¥14,032.88 |
| 5,000 | ¥5.48176 | ¥27,408.80 |








