Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.10320 | ¥77.58 |
40 | ¥2.91850 | ¥116.74 |
120 | ¥2.79733 | ¥335.68 |
240 | ¥2.55446 | ¥613.07 |
480 | ¥2.43271 | ¥1,167.70 |
960 | ¥2.00701 | ¥1,926.73 |
2,400 | ¥1.82453 | ¥4,378.87 |