Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.71360 | ¥42.84 |
50 | ¥1.60160 | ¥80.08 |
100 | ¥1.48680 | ¥148.68 |
250 | ¥1.31524 | ¥328.81 |
500 | ¥1.25794 | ¥628.97 |
1,000 | ¥1.02928 | ¥1,029.28 |
3,000 | ¥0.94350 | ¥2,830.50 |