
BHR-12-VUA | |
|---|---|
DigiKey Part Number | 2057-BHR-12-VUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-12-VUA |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHR-12-VUA Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Polarizing Key |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.27600 | ¥42.76 |
| 240 | ¥3.41446 | ¥819.47 |
| 720 | ¥3.15949 | ¥2,274.83 |
| 1,200 | ¥3.04757 | ¥3,657.08 |
| 5,040 | ¥2.75407 | ¥13,880.51 |
| 10,080 | ¥2.62267 | ¥26,436.51 |











