Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.92400 | ¥9.24 |
25 | ¥0.81960 | ¥20.49 |
50 | ¥0.76380 | ¥38.19 |
100 | ¥0.70970 | ¥70.97 |
250 | ¥0.62772 | ¥156.93 |
500 | ¥0.60052 | ¥300.26 |
1,000 | ¥0.49136 | ¥491.36 |
3,000 | ¥0.48061 | ¥1,441.83 |