2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CH-H-02

DigiKey Part Number
2057-2CH-H-02-ND
Manufacturer
Manufacturer Product Number
2CH-H-02
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,022
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.87000¥0.87
10¥0.56000¥5.60
25¥0.52480¥13.12
50¥0.50040¥25.02
100¥0.47680¥47.68
250¥0.44684¥111.71
500¥0.42550¥212.75
1,000¥0.40512¥405.12
3,000¥0.37488¥1,124.64
Manufacturers Standard Package