
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.81400 | ¥8.14 |
| 25 | ¥0.76640 | ¥19.16 |
| 50 | ¥0.72780 | ¥36.39 |
| 100 | ¥0.69370 | ¥69.37 |
| 250 | ¥0.65016 | ¥162.54 |
| 500 | ¥0.61900 | ¥309.50 |
| 1,000 | ¥0.58944 | ¥589.44 |
| 3,000 | ¥0.54535 | ¥1,636.05 |





