
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥2.23100 | ¥22.31 |
| 25 | ¥2.08920 | ¥52.23 |
| 50 | ¥1.98920 | ¥99.46 |
| 100 | ¥1.89390 | ¥189.39 |
| 250 | ¥1.77480 | ¥443.70 |
| 500 | ¥1.68994 | ¥844.97 |
| 1,000 | ¥1.60911 | ¥1,609.11 |
| 3,000 | ¥1.48897 | ¥4,466.91 |




