New at DigiKey
BMP580 Pressure, Temperature Sensor STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6411

DigiKey Part Number
1528-6411-ND
Manufacturer
Manufacturer Product Number
6411
Description
ADAFRUIT BMP580 I2C OR SPI TEMPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
BMP580 Pressure, Temperature Sensor STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
STEMMA QT
Type
Sensor
Function
Pressure, Temperature
Utilized IC / Part
BMP580
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.74000¥65.74
Manufacturers Standard Package