
5189 | |
|---|---|
DigiKey Part Number | 1528-5189-ND |
Manufacturer | |
Manufacturer Product Number | 5189 |
Description | STEMMA QT PCF8523 RTC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCF8523 Real Time Clock (RTC) Clock Timing Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | PCF8523 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Battery/Batteries Not Included, Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.46000 | ¥44.46 |











