New at DigiKey
6280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6280

DigiKey Part Number
1528-6280-ND
Manufacturer
Manufacturer Product Number
6280
Description
TPS65131 SPLIT POWER SUPPLY 6~15
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TPS65131 - 1 Isolated Output DC/DC, Step Up Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
±6V ~ 15V
Current - Output
150mA
Voltage - Input
3V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s), Accessories
Utilized IC / Part
TPS65131
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.47000¥57.47
Manufacturers Standard Package