
5988 | |
|---|---|
DigiKey Part Number | 1528-5988-ND |
Manufacturer | |
Manufacturer Product Number | 5988 |
Description | RS232 BREAKOUT MAX3243 DE9-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX3243 Level Shifter Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | MAX3243 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | RS232 Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.47000 | ¥57.47 |











